Amphenol B6351B1-NT3G-50 BNC Connector Jack Bulkhead 50 Ohm

MPN
B6351B1-NT3G-50
Brand
Amphenol
Order Code
51-1112

Discontinued



  • Cable category: RG 58, RG 59, RG 179 U, RG 187 U, EF 179, RG 316
  • Cable Ø: 6mm
  • Maximum frequenzy: 4 GHz
  • Connector type: Socket, vertical
  • Front panel thickness: 26.7mm
  • Impedance: 50 Ω
  • Material: Nickel-plated brass
  • Type: B6351B1-NT3G-50
  • Manufacturer part No.: B6351B1-NT3G-50
  • Category: BNC connector
  • Connection: Soldering
  • Insulation material: PTFE
Type B6351B1-NT3G-50
Front panel thickness 26.7mm

Trustpilot