Amphenol B6351B1-ND3G-50 BNC Connector Jack Bulkhead 50 Ohm

MPN
B6351B1-ND3G-50
Brand
Amphenol
EAN-13
2050000387593
Order Code
51-1113
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock


  • Cable category: RG 58, RG 59, RG 179 U, RG 187 U, EF 179, RG 316
  • Maximum frequenzy: 4 GHz
  • Material: Nickel-plated brass
  • Type: B6351B1-ND3G-50
  • Connection: Soldering
  • Impedance: 50 Ω
  • Cable Ø: 6mm
  • Connector type: Socket, vertical
  • Category: BNC connector
  • Insulation material: POM
  • Manufacturer part No.: B6351B1-ND3G-50
  • Front panel thickness: 26.7mm
Type B6351B1-ND3G-50
Impedance 50ω
Mounting Direction Vertical
Cable Type RG 59

Reviews

Be the first to submit a review

Trustpilot