Amphenol B6121E1-ND3G-5-50 BNC Connector Jack Straight Crimp 50 Ohm

MPN
B6121E1-ND3G-5-50
Brand
Amphenol
EAN-13
2050000387432
Order Code
50-8516
View Full Product Range (7)

Discontinued



  • Cable category: RG 174
  • Type: B6121E1-ND3G-5-50
  • Connection: Crimp
  • Material: Nickel-plated brass
  • Maximum frequenzy: 4 GHz
  • Manufacturer part No.: B6121E1-ND3G-5-50
  • Insulation material: POM
  • Category: BNC connector
  • Connector type: Socket, straight
  • Impedance: 50 Ω

Supplied without cable.
Type B6121E1-ND3G-5-50
Impedance 50ω
Mounting Direction Straight

Trustpilot