Amphenol B1351Q1-ND3G-50 BNC Connector Plug Bulkhead 50 Ohm

MPN
B1351Q1-ND3G-50
Brand
Amphenol
EAN-13
2050000387579
Order Code
50-8513
View Full Product Range (7)

Discontinued



  • Cable category: RG 58
  • Front panel thickness: 4.5mm
  • Insulation material: POM
  • Material: Brass, nickel plated
  • Type: B1351Q1-ND3G-50
  • Manufacturer part No.: B1351Q1-ND3G-50
  • Cable Ø: 10mm
  • Connector type: Plug, vertical mount
  • Connection: Soldering
  • Category: BNC connector
  • Impedance: 50 Ω
  • Maximum frequenzy: 4 GHz
Type B1351Q1-ND3G-50
Impedance 50ω
Mounting Direction Vertical

Trustpilot