Amphenol B1142E1-NT3G-1-50 BNC Connector Plug 50 Ohm

MPN
B1142E1-NT3G-1-50
Brand
Amphenol
Order Code
51-1108

Discontinued



  • Cable category: RG 58
  • Cable Ø: 5.3mm
  • Material: Nickel-plated brass
  • Insulation material: POM
  • Type: B1142E1-NT3G-1-50
  • Manufacturer part No.: B1142E1-NT3G-1-50
  • Connection: Soldering
  • Maximum frequenzy: 4 GHz
  • Impedance: 50 Ω
  • Category: BNC connector
  • Connector type: Plug, right angle
Type B1142E1-NT3G-1-50

Trustpilot