Amphenol B1004A1-ND3G-50R-0.01-1W BNC Connector Terminator 50 Ohm

MPN
B1004A1-ND3G-50R-0.01-1W
Brand
Amphenol
EAN-13
2050000387654
Order Code
51-1117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The connectors in the Amphenol BNC range are nickle-coated and use industrial quality brass. The contacts of the plugs are gold-coated brass and the sockets beryllium/copper gold coated. They have a contact resistance of 1.5mΩ for the inner conductor and 1mΩ outer conductor with an insulation resistance 5000MΩ.


  • Category: Terminator
  • Colour: Silver
  • Compatible with: BNC socket
Type Termination resistor
Impedance 50ω
Mounting Direction Straight
Colour Silver

Reviews

Be the first to submit a review

Trustpilot