Amphenol ATP06 4S AT Bullet Connector Socket Straight 1 piece

Image Representative of Range

Amphenol ATP06 4S AT Bullet Connector Socket Straight 1 piece

MPN
ATP06 4S
Brand
Amphenol
EAN-13
2050002906341
Order Code
11-2642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Amphenol ATP06 4S is a straight socket bullet connector from the AT series, designed for robust and reliable connections. Manufactured by Amphenol, it is widely used in demanding environments such as automotive and industrial applications. Its durable construction ensures consistent performance in harsh conditions.
Type Socket, straight
Gender Socket
Cable Ø (max.) 4.95mm
Cable Ø range 3.4 - 4.95mm
Cable Ø up to 3.4mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 4 mm² (max)
Current Rating 13A
max. cross section 4mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Series AT
Wire Gauge (AWG) 14 - 10

Reviews

Be the first to submit a review

Trustpilot