Amphenol ATP06 2S AT Bullet Connector Straight Socket Round Connectors

Image Representative of Range

Amphenol ATP06 2S AT Bullet Connector Straight Socket Round Connectors

MPN
ATP06 2S
Brand
Amphenol
EAN-13
2050002906334
Order Code
11-2641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Amphenol ATP06 2S is a straight bullet connector socket, part of the AT series of round connectors. It is designed for reliable electrical connections in harsh environments. These connectors are typically used in automotive, industrial, and aerospace applications.
Type Socket, straight
Gender Socket
Number of Rows N/A (Circular)
Cable Ø (max.) 4.95mm
Cable Ø range 3.4 - 4.95mm
Cable Ø up to 3.4mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 4 mm² (max)
Current Rating 13A
max. cross section 4mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Series AT
Wire Gauge (AWG) 14 - 10

Reviews

Be the first to submit a review

Trustpilot