Amphenol ATM06 4S ATM Bullet Connector Socket Straight 4 Pins

Image Representative of Range

Amphenol ATM06 4S ATM Bullet Connector Socket Straight 4 Pins

MPN
ATM06 4S
Brand
Amphenol
EAN-13
2050002906471
Order Code
11-2639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Amphenol ATM06 4S Bullet Connector is a straight socket with four pins, designed as part of the ATM series of round connectors. It features robust engineering for reliable performance in harsh environments. Typically used in automotive and industrial applications, this connector ensures secure electrical connections.
Type Socket, straight
Number of Contacts 4
Gender Socket
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 4
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot