Amphenol ATM06 3S ATM Connector Socket 3 Pins Straight Bullet Connector

Image Representative of Range

Amphenol ATM06 3S ATM Connector Socket 3 Pins Straight Bullet Connector

MPN
ATM06 3S
Brand
Amphenol
EAN-13
2050002906464
Order Code
11-2638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The Amphenol ATM06 3S is a bullet connector socket with a straight design and three pins, part of the ATM series. It is manufactured by Amphenol, known for its reliability in providing secure electrical connections. Typically used in automotive and environmental applications, this connector ensures robust performance in demanding conditions.
Type Socket, straight
Number of Contacts 3
Gender Socket
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 3
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot