Amphenol ATM06 12SA ATM Series 12-Pin Bullet Socket Straight Connector

Image Representative of Range

Amphenol ATM06 12SA ATM Series 12-Pin Bullet Socket Straight Connector

MPN
ATM06 12SA
Brand
Amphenol
EAN-13
2050002906501
Order Code
11-2636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Amphenol ATM06-12SA is a bullet connector socket featuring a straight design and 12 pins, part of the ATM series of round connectors. Manufactured by Amphenol, it is ideal for ensuring reliable electrical connections in automotive and other demanding environments. Typically used in applications requiring secure, multi-pin connectivity, this connector provides durability and performance in harsh conditions.
Type Socket, straight
Number of Contacts 12
Gender Socket
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 12
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot