Amphenol ATM04 6P ATM Series Bullet Connector Plug Straight 6 Pins

Image Representative of Range

Amphenol ATM04 6P ATM Series Bullet Connector Plug Straight 6 Pins

MPN
ATM04 6P
Brand
Amphenol
EAN-13
2050002906426
Order Code
11-2633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Amphenol's ATM04 6P bullet connector is a straight plug featuring six pins and belongs to the ATM series of round connectors. This high-quality connector ensures a reliable and secure connection and is typically used in automotive and industrial applications. With its robust design, it is ideal for demanding environments where durability is critical.
Type Plug, straight
Number of Contacts 6
Gender Plug
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 6
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot