Amphenol ATM04 3P ATM Series Bullet Connector Plug Straight 3 Pins

Image Representative of Range

Amphenol ATM04 3P ATM Series Bullet Connector Plug Straight 3 Pins

MPN
ATM04 3P
Brand
Amphenol
EAN-13
2050002906402
Order Code
11-2631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Amphenol's ATM04 3P is a plug-style bullet connector featuring three pins designed for reliable electrical connections. This round connector series is durable, making it suitable for automotive and industrial applications. It supports secure and straightforward integration into various electronic systems.
Type Plug, straight
Number of Contacts 3
Gender Plug
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 3
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot