Amphenol ATM04 2P ATM Bullet Connector Plug Straight 2 Pins 1 piece

Image Representative of Range

Amphenol ATM04 2P ATM Bullet Connector Plug Straight 2 Pins 1 piece

MPN
ATM04 2P
Brand
Amphenol
EAN-13
2050002906396
Order Code
11-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 420 in stock

The Amphenol ATM04 2P bullet connector is a two-pin, straight plug from the ATM series, renowned for its robust design. Manufactured by Amphenol, this connector is typically used in automotive and industrial applications where secure and reliable connections are crucial. Its compact and durable construction makes it ideal for use in harsh environments.
Type Plug, straight
Number of Contacts 2
Gender Plug
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 2
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot