Amphenol ATM04 12PA ATM Series 12-Pin Bullet Connector Straight Plug

Image Representative of Range

Amphenol ATM04 12PA ATM Series 12-Pin Bullet Connector Straight Plug

MPN
ATM04 12PA
Brand
Amphenol
EAN-13
2050002906440
Order Code
11-2628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £3.26 £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Amphenol's ATM04 12PA is a straight plug bullet connector with 12 pins, part of the ATM series of round connectors. It is typically used in automotive and industrial applications for secure and reliable electrical connections. The robust design ensures durability in demanding environments.
Type Plug, straight
Number of Contacts 12
Gender Plug
Cable Ø (max.) 3.05mm
Cable Ø range 1.35 - 3.05mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 12
Series ATM
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot