Amphenol AT62200122 AT Bullet Connector Socket 100pieces

Image Representative of Range

Amphenol AT62200122 AT Bullet Connector Socket 100pieces

MPN
AT62 20 0122
Brand
Amphenol
EAN-13
2050002906686
Order Code
11-2627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £28.33 £24.08
10+ £22.33
100+ £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Amphenol manufactures the AT62 20 0122, a bullet connector single contact socket, featuring outstanding reliability and ease of connection. This connector is part of the AT Series and typically used in automotive and industrial applications requiring secure and robust electrical connections. The product is available in a batch of 100 pieces, catering to larger scale installations or projects.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Copper alloy
Contact size 20
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Series AT
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot