Amphenol AT62160122 AT Series Bullet Connector Socket 100 pieces

Image Representative of Range

Amphenol AT62160122 AT Series Bullet Connector Socket 100 pieces

MPN
AT62 16 0122
Brand
Amphenol
EAN-13
2050002906662
Order Code
11-2626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Amphenol AT62 16 0122 is a bullet connector socket designed for round connectors. This product features a single contact and is part of the AT series, available in packages containing 100 pieces. It is typically used in automotive and industrial applications for reliable electrical connections.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Cable Ø (max.) 2.24mm
Cable Ø range 3.68 - 2.24mm
Cable Ø up to 3.68mm
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Copper alloy
Contact size 16
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Series AT
Wire Gauge (AWG) 18 - 16

Reviews

Be the first to submit a review

Trustpilot