Amphenol AT62 12 0166 AT Series Bullet Connector Single Contact Socket

Image Representative of Range

Amphenol AT62 12 0166 AT Series Bullet Connector Single Contact Socket

MPN
AT62 12 0166
Brand
Amphenol
EAN-13
2050002906648
Order Code
11-2624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.98
10+ £33.07
100+ £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Amphenol AT62 12 0166 is a bullet connector single contact socket from the AT series, provided in a pack of 100 pieces. It is designed for secure and reliable electrical connections, typically used in automotive and industrial applications. Amphenol is known for producing high-quality, durable connectors suitable for demanding environments.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Cable Ø (max.) 3.4mm
Cable Ø range 4.95 - 3.4mm
Cable Ø up to 4.95mm
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Copper alloy
Contact size 12
Cross Section 4 mm² (max)
Current Rating 25A
max. cross section 4mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Series AT
Wire Gauge (AWG) 14 - 12

Reviews

Be the first to submit a review

Trustpilot