Amphenol AT6020220141 AT Bullet Connector Single Contact Pin 100 pieces

Image Representative of Range

Amphenol AT6020220141 AT Bullet Connector Single Contact Pin 100 pieces

MPN
AT60 202 20141
Brand
Amphenol
EAN-13
2050002906716
Order Code
11-2623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.32
10+ £24.41
100+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Amphenol's AT60 202 20141 is a bullet connector single contact pin from the AT series designed for round connectors. It is known for its reliable connectivity and is supplied in packs of 100 pieces. This connector is typically used in automotive and industrial applications where secure electrical connections are essential.
Type Pin
Number of Contacts 1
Number of Rows N/A
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Colour Nickel
Connection Soldering
Connection Angle 180°
Contact Material Copper alloy
Contact size 20
Cross Section 0.75 mm² (max)
Current Rating 7.5A
max. cross section 0.75mm²
Series AT
Wire Gauge (AWG) 22 - 20

Reviews

Be the first to submit a review

Trustpilot