Amphenol AT6020122C AT Bullet Connector Single Contact Pin 100 pieces

Image Representative of Range

Amphenol AT6020122C AT Bullet Connector Single Contact Pin 100 pieces

MPN
AT60 20 0122 C
Brand
Amphenol
EAN-13
2050002906679
Order Code
11-2622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Amphenol's AT60 20 0122 C is a bullet connector with a single contact pin, part of the AT series of round connectors. Known for its reliability, it is available in quantities of 100 pieces. Typically used in automotive and industrial applications, it provides secure electrical connections in harsh environments.
Type Pin
Number of Contacts 1
Number of Rows N/A
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Copper alloy
Contact size 20
Cross Section 1.5 mm² (max)
Current Rating 7.5A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Series AT
Wire Gauge (AWG) 22 - 16

Reviews

Be the first to submit a review

Trustpilot