Amphenol AT60160122 AT Bullet Connector Single Contact Pin 100 pieces

Image Representative of Range

Amphenol AT60160122 AT Bullet Connector Single Contact Pin 100 pieces

MPN
AT60 16 0122
Brand
Amphenol
EAN-13
2050002906655
Order Code
11-2621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Amphenol manufactures the AT60 16 0122 bullet connector, a single contact pin featured in the AT series of round connectors. This product is sold in packs of 100 pieces and is known for its reliable electrical connections. It is typically used in automotive and industrial applications where robust and secure connectivity is essential.
Type Pin
Number of Contacts 1
Number of Rows N/A
Cable Ø (max.) 2.24mm
Cable Ø range 3.68 - 2.24mm
Cable Ø up to 3.68mm
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Copper alloy
Contact size 16
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Series AT
Wire Gauge (AWG) 18 - 16

Reviews

Be the first to submit a review

Trustpilot