Amphenol AT60 12 0166 AT Series Bullet Connector Single Contact Pin 100 pieces

Image Representative of Range

Amphenol AT60 12 0166 AT Series Bullet Connector Single Contact Pin 100 pieces

MPN
AT60 12 0166
Brand
Amphenol
EAN-13
2050002906631
Order Code
11-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £24.22 £21.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Amphenol's AT60 12 0166 is a bullet connector with a single contact pin, part of the AT series of round connectors. The product is supplied in batches of 100 pieces, ensuring sufficient supply for various projects. Ideal for automotive and industrial applications, this connector provides reliable electrical connections in harsh environments.
Type Pin
Number of Contacts 1
Number of Rows N/A
Cable Ø (max.) 3.4mm
Cable Ø range 4.95 - 3.4mm
Cable Ø up to 4.95mm
Colour Silver
Connection Crimp
Connection Angle 180°
Contact Material Copper alloy
Contact size 12
Cross Section 4 mm² (max)
Current Rating 25A
max. cross section 4mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Series AT
Wire Gauge (AWG) 14 - 12

Reviews

Be the first to submit a review

Trustpilot