Amphenol AT13 204 2005 AT Series Bullet Connector Filler Plug 1 piece

Image Representative of Range

Amphenol AT13 204 2005 AT Series Bullet Connector Filler Plug 1 piece

MPN
AT13 204 2005
Brand
Amphenol
EAN-13
2050002906747
Order Code
11-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,722 in stock

Amphenol's AT13 204 2005 is a bullet connector filler plug designed for use in their round connectors series, AT. This product serves as a single, effective sealing element, providing environmental protection and preventing contamination. It is typically used in automotive and industrial applications to protect unused connector ports.
Type Bullet connector filler plug
Number of Contacts 1
Gender Plug
Number of Rows N/A
Colour White
Connection Angle 180°
Series AT
Wire Gauge (AWG) 20

Reviews

Be the first to submit a review

Trustpilot