Amphenol AT06-6S AT Series Bullet Connector Socket 6 Pins Straight

Image Representative of Range

Amphenol AT06-6S AT Series Bullet Connector Socket 6 Pins Straight

MPN
AT06 6S
Brand
Amphenol
EAN-13
2050002906167
Order Code
11-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Amphenol AT06 6S is a bullet connector socket, straight, featuring six pins and is part of the AT series of round connectors. Manufactured by Amphenol, this connector is designed for secure, reliable electrical connections in harsh environments. It is typically used in automotive, industrial, and marine applications.
Type Socket, straight
Number of Contacts 6
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 6
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot