Amphenol AT06 4S AT Series Bullet Connector Socket 4 Pins Straight

Image Representative of Range

Amphenol AT06 4S AT Series Bullet Connector Socket 4 Pins Straight

MPN
AT06 4S
Brand
Amphenol
EAN-13
2050002906150
Order Code
11-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £0.950
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The Amphenol AT06 4S is a bullet connector socket with a straight design and four pins, part of the AT Series. This connector is typically used in automotive and industrial electronic applications due to its robust construction. Manufactured by Amphenol, it ensures reliable electrical connectivity in harsh environments.
Type Socket, straight
Number of Contacts 4
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Nominal Voltage 1500V
Number of pins 4
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot