Amphenol AT06 3S AT Series Bullet Connector Socket 3 Pins Straight

Image Representative of Range

Amphenol AT06 3S AT Series Bullet Connector Socket 3 Pins Straight

MPN
AT06 3S
Brand
Amphenol
EAN-13
2050002906143
Order Code
11-2611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Amphenol's AT06 3S bullet connector is a socket with a straight design featuring three pins. Part of the AT series, it is known for its robust and reliable connections, typically used in automotive and industrial applications. The connector is designed for environments requiring high performance and durability.
Type Socket, straight
Number of Contacts 3
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Nominal Voltage 1500V
Number of pins 3
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot