Amphenol AT06 2S AT Series Bullet Connector Socket 2 Pins Straight

Image Representative of Range

Amphenol AT06 2S AT Series Bullet Connector Socket 2 Pins Straight

MPN
AT06 2S
Brand
Amphenol
EAN-13
2050002906136
Order Code
11-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.644
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

Amphenol manufactures the AT06 2S bullet connector, a straight socket with two pins from the AT series of round connectors. It is designed for robust and reliable electrical connections in demanding environments such as automotive and industrial applications. This connector is suitable for use where secure and durable mating interfaces are required.
Type Socket, straight
Number of Contacts 2
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Nominal Voltage 1500V
Number of pins 2
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot