Amphenol AT06 12SA AT Series Bullet Connector Socket Straight 12 Pins

Image Representative of Range

Amphenol AT06 12SA AT Series Bullet Connector Socket Straight 12 Pins

MPN
AT06 12SA
Brand
Amphenol
EAN-13
2050002906181
Order Code
11-2607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The Amphenol AT06 12SA is a bullet connector socket with a straight configuration and 12 pins, part of the AT series round connectors. This connector is known for its durability and reliability, making it suitable for use in harsh environments. Typically, it is used in automotive, industrial, and military applications where secure and stable connections are required.
Type Socket, straight
Number of Contacts 12
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 12
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot