Amphenol AT06-08SA AT Series Bullet Connector Socket Straight 8 Pins

Image Representative of Range

Amphenol AT06-08SA AT Series Bullet Connector Socket Straight 8 Pins

MPN
AT06 08SA
Brand
Amphenol
EAN-13
2050002906174
Order Code
11-2605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Amphenol AT06 08SA is a bullet connector socket with a straight orientation, featuring eight pins and part of the AT series. This reliable connector is designed for robust applications, commonly found in automotive and industrial environments. Manufactured by Amphenol, it ensures secure and durable electrical connections.
Type Socket, straight
Number of Contacts 8
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 8
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot