Amphenol AT04 3P AT Bullet Connector Plug 3 Pins Straight 1 piece

Image Representative of Range

Amphenol AT04 3P AT Bullet Connector Plug 3 Pins Straight 1 piece

MPN
AT04 3P
Brand
Amphenol
EAN-13
2050002906082
Order Code
11-2601
Country of Origin
China
View Full Product Range (35)

Discontinued


The Amphenol AT04 3P is a bullet connector plug designed for straight connections, featuring three pins and part of the AT series. Manufactured by Amphenol, this connector is known for its robustness and reliability in harsh environments. It is typically used in automotive and industrial applications for secure electrical connections.
Type Plug, straight
Number of Contacts 3
Gender Plug
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 3
Series AT
Wire Gauge (AWG) 20 - 14

Trustpilot