Amphenol AT04 2P AT Bullet Connector Plug 2 Pins Straight 1 piece

Image Representative of Range

Amphenol AT04 2P AT Bullet Connector Plug 2 Pins Straight 1 piece

MPN
AT04 2P
Brand
Amphenol
EAN-13
2050002906075
Order Code
11-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Amphenol AT04 2P is a bullet connector plug featuring a straight design and two pins, part of the AT series of round connectors. Manufactured by Amphenol, it is known for its robust construction suitable for automotive and industrial applications. This single-piece connector ensures reliable electrical performance and easy installation.
Type Plug, straight
Number of Contacts 2
Gender Plug
Number of Rows N/A
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 2
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot