Amphenol AT04 08PA AT Series Bullet Connector Plug Straight 8 Pins

Image Representative of Range

Amphenol AT04 08PA AT Series Bullet Connector Plug Straight 8 Pins

MPN
AT04 08PA
Brand
Amphenol
EAN-13
2050002906112
Order Code
11-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Amphenol AT04 08PA bullet connector is a straight plug featuring 8 pins, designed as part of the AT series of round connectors. Known for its robust construction, it is ideal for applications in automotive and industrial environments where secure, reliable connections are necessary. This specific connector is well-suited for harsh conditions, offering exceptional durability and performance.
Type Plug, straight
Number of Contacts 8
Gender Plug
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Nominal Voltage 1500V
Number of pins 8
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot