Amphenol AT AT04 4P Bullet Connector Plug Straight 4 Pins 1 piece

Image Representative of Range

Amphenol AT AT04 4P Bullet Connector Plug Straight 4 Pins 1 piece

MPN
AT04 4P
Brand
Amphenol
EAN-13
2050002906099
Order Code
11-2603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Amphenol's AT04 4P is a bullet connector plug that features a straight design with a total of four pins, part of the AT series of round connectors. This robust connector is typically used in automotive, industrial, and heavy equipment applications due to its reliable performance and ease of connection. It is ideal for use where secure electrical connections are essential, capable of withstanding challenging environments.
Type Plug, straight
Number of Contacts 4
Gender Plug
Number of Rows N/A
Cable Ø (max.) 3.68mm
Cable Ø range 2.24 - 3.68mm
Cable Ø up to 2.24mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 1.5 mm² (max)
Current Rating 13A
max. cross section 1.5mm²
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 1500V
Number of pins 4
Series AT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot