Amphenol AT A114017 Bullet Connector Filler Plug Round Connectors

Image Representative of Range

Amphenol AT A114017 Bullet Connector Filler Plug Round Connectors

MPN
A114017
Brand
Amphenol
EAN-13
2050002906730
Order Code
11-2595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

The Amphenol A114017 is a bullet connector filler plug designed for use with the AT series round connectors. This component effectively seals unused connector ports, enhancing protection against dust and moisture. Typically, it is used in automotive and industrial applications to ensure reliable connections.
Type Bullet connector filler plug
Gender Plug
Number of Rows N/A (Circular)
Colour White
Connection Angle 180°
Series AT
Wire Gauge (AWG) 16 - 12

Reviews

Be the first to submit a review

Trustpilot