Amphenol ACPS-GN Audio Jack Plug 6.35 mm 3-Pin Stereo Silver Straight

Image Representative of Range

Amphenol ACPS-GN Audio Jack Plug 6.35 mm 3-Pin Stereo Silver Straight

MPN
ACPS-GN
Brand
Amphenol
EAN-13
0884957025497
Order Code
01-1859
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.33
5+ £4.25
10+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Amphenol ACPS-GN 6.35 mm audio jack plug is a silver, straight, stereo connector featuring three pins. This robust audio connector is typically used in professional audio equipment and musical instruments. Manufactured by Amphenol, it offers high-quality signal transmission for various audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
AWG 18
Bend relief Yes
Cable Diameter 3 - 6.50mm
Connection Soldering
Connector cross section 1mm²
Contact Plating Nickel Plated
Material Die-cast zinc alloy
Number of pins 3
Number of Poles 3
Temperature Range -25 - +75°C

Reviews

Be the first to submit a review

Trustpilot