Amphenol 71600-050LF IDC Female Header 50POS 2x25P Unshrouded 100"

MPN
71600-050LF
Order Code
15-4036
Country of Origin
France
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,204 in stock

The Amphenol ICC 71600-050LF is an IDC female header with 50 positions in a 2x25 pin configuration. It is unshrouded and has a pitch of 2.54 millimetres. This component is designed for cable-to-board applications and data communication systems. It is commonly used in electronic devices requiring high-speed and reliable connections.
Number of Ways 50
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable

Reviews

Be the first to submit a review

Trustpilot