Amphenol 69830-014LF QKE 2X14 IDC Connector Female Unshrouded

MPN
69830-014LF
Order Code
14-2978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

Amphenol ICC 69830-014LF is a female IDC connector with 2x14 positions. It is unshrouded and designed for ease of use in quick-connect applications. Suitable for a variety of electronic projects, it provides reliable connections in communication and data equipment. The part's compact form factor supports high-density board-to-board connectivity.
Type PCB Mount IDC Transition
Number of Ways 28
Pitch 1.27 x 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None

Reviews

Be the first to submit a review

Trustpilot