Amphenol 62IN 16A 12 10P/6A Miniature Circular Male 10 Pin 16A Shell

MPN
62IN 16A 12 10P/6A
Brand
Amphenol
EAN-13
2050001263797
Order Code
50-3050
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks


  • Type: 62IN 16A 12 10P/6A
  • Number of pins: 10
  • Type: 62IN 16A 12 10P/6A
  • Temperature range: -55 - +125°C
  • Nominal voltage: 500 V/AC/700 Vdc
  • Connector type: Plug, straight
  • Manufacturer part No.: 62IN 16A 12 10P/6A
  • Contact material: Gold plated
  • Connection: Solder
  • Nominal current: 7.5 A
  • Case material: Aluminium alloy
Type 62IN 16A 12 10P/6A
Number of Contacts 10
Gender Male
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot