Amphenol 62IN 16A 10 6P/4A Miniature Circular Male 6 Pin 16A Shell

MPN
62IN 16A 10 6P/4A
Brand
Amphenol
EAN-13
2050001263773
Order Code
50-3048
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock


  • Temperature range: -55 - +125°C
  • Connection: Solder
  • Number of pins: 6
  • Manufacturer part No.: 62IN 16A 10 6P/4A
  • Type: 62IN 16A 10 6P/4A
  • Connector type: Plug, straight
  • Nominal voltage: 500 V/AC/700 Vdc
  • Nominal current: 7.5 A
  • Case material: Aluminium alloy
  • Type: 62IN 16A 10 6P/4A
  • Contact material: Gold plated
Type 62IN 16A 10 6P/4A
Number of Contacts 6
Gender Male
Case Material Aluminium alloy
Number of pins 6
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot