Amphenol 62IN 12E 14 19S 624 Miniature Circular Female 19 Pin 12E Shell

MPN
62IN 12E 14 19S 624
Brand
Amphenol
EAN-13
2050001263766
Order Code
50-3202
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.35
10+ £32.49
100+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockBack-order availability date - 02/11/2026


  • Connector type: Socket, build-in
  • Case material: Aluminium alloy
  • Connection: Solder
  • Temperature range: -55 - +125°C
  • Number of pins: 19
  • Manufacturer part No.: 62IN 12E 14 19S 624
  • Type: 62IN 12E 14 19S 624
  • Insulation material: Neoprene
  • Contact material: Gold plated
Type 62IN 12E 14 19S 624
Number of Contacts 19
Gender Female
Number of pins 19

Reviews

Be the first to submit a review

Trustpilot