Amphenol 62IN 12E 12 10P 624 Miniature Circular Male 10 Pin 12E Shell

MPN
62IN 12E 12 10P 624
Brand
Amphenol
EAN-13
2050001263711
Order Code
50-3197
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £17.18 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock


  • Number of pins: 10
  • Manufacturer part No.: 62IN 12E 12 10P 624
  • Temperature range: -55 - +125°C
  • Case material: Aluminium alloy
  • Type: 62IN 12E 12 10P 624
  • Connection: Solder
  • Connector type: Plug, mount
  • Contact material: Gold plated
  • Insulation material: Neoprene
Type 62IN 12E 12 10P 624
Number of Contacts 10
Gender Male
Number of pins 10

Reviews

Be the first to submit a review

Trustpilot