Amphenol 50-54931-1 Motion Grade Bullet Connector Extractor Sturdy Metal

Image Representative of Range

Amphenol 50-54931-1 Motion Grade Bullet Connector Extractor Sturdy Metal

MPN
50-54931-1
Brand
Amphenol
EAN-13
2050002430266
Order Code
11-2577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Amphenol 50-54931-1 bullet connector extractor is a precision tool designed for round connectors in the Motion Grade™ series. Manufactured by Amphenol, this extractor is ideal for safely removing bullet connectors without damage. It is typically used in applications requiring maintenance or replacement of electrical connections in motion control systems.
Type Bullet connector extractor
Connection Angle 180°
Current Rating 1A
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 125V
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot