Amphenol 20021444-00010T4LF CTB IDC Female Connector 1.27x1.27mm 10 POS

Image Representative of Range

Amphenol 20021444-00010T4LF CTB IDC Female Connector 1.27x1.27mm 10 POS

MPN
20021444-00010T4LF
Order Code
14-2953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
25+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Amphenol ICC / FCI 20021444-00010T4LF is a female connector with an IDC termination method. It features a 1.27x1.27mm pitch and accommodates 10 positions. This connector is ideal for use in tight spaces requiring high-density connections. Typical applications include telecommunications and data networking equipment.
Type Female cable Mount IDC Connector
Number of Ways 10
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None

Reviews

Be the first to submit a review

Trustpilot