Amphenol 10162416-002RHLF DDR5 SODIMM Connector Female Unshrouded 262P

MPN
10162416-002RHLF
Order Code
14-6451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
270+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 270
Despatched within 5 working days - 540 in stock

Amphenol ICC's 10162416-002RHLF is a DDR5 SODIMM connector, featuring a female, unshrouded design with 262 positions. It supports high-speed and high-density memory applications. The connector is suitable for use in compact motherboards and laptops. This product provides reliable connectivity and enhanced signal integrity for next-generation computing requirements.
Type DDR5 Connector
Number of Positions 262
Memory Type DDR5
Mounting Type Horizontal

Reviews

Be the first to submit a review

Trustpilot