Ampflow A28-150-G 3" 24V Motor and Gearbox

MPN
A28-150-G
Brand
Ampflow
Order Code
37-0316

Discontinued


The A28-150-G uses the A28-150 24V 3.0hp motor but is also fitted with a 8.3:1 reduction chain drive gearbox.

These strong gearboxes give a huge amount of torque which is ideal for heavy duty robotics, motorised vehicles and automation applications.

The gearboxes are made using a three-piece CNC machined aluminium case. The mechanism comprises six sprockets, three roller chains and five bearings. The final sprocket and output shaft are made from a single piece of steel to maximise strength.

The motor and gearbox assembly can be mounted on a plate up to 10mm thick using the four 1/4-20 thread screws supplied.


  • Diameter: 77mm (3in.)
  • Length: 102mm (4.0in.)
  • Peak power: 2.2kW (3.0hp)
  • Stall torque: 115.2Nm (1020lb.-in.)
  • Efficiency: 80%
  • Nominal voltage: 24V
  • RPM @ 24V: 720
  • Shaft diameter: 19.05mm (3/4in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 6.35mm (1/4in.)
  • Magnet type: neodymium
  • No-load current: 4.4A
  • Resistance: 0.064Ω
  • Weight: 3.3kg (7.3lb)
  • Ampflow type A28-150-G
Shaft Diameter 19.05mm
No Load Current 4.4A
RPM 720rpm
Stall Torque 115.2Nm
Type Motor + gearbox
Voltage Rating 24V

Trustpilot