Ampflow A28-150 3" 24V Motor

MPN
A28-150
Brand
AmpFlow
Order Code
37-0312

No longer stocked


The Ampflow A28-150 motor is designed to give the best possible performance at the lowest possible price.

Using ferrite magnets and with a nominal voltage of 24V, the motor has a peak power of 3.0hp making it ideal for heavy-duty robotics, motorised vehicles and automation applications.

The motor is mounted using 8-32 thread screws (not included).

A 9-tooth sprocket and key, order code 37-0289, suitable for the motor shaft, is available separately.


  • Diameter: 77mm (3.1in.)
  • Length: 102mm (4.0in.)
  • Peak power: 2.2kW (3.0hp)
  • Stall torque: 13.77Nm (1950oz.-in.)
  • Efficiency: 80%
  • Nominal voltage: 24V
  • RPM @ 24V: 6100
  • Shaft diameter: 12.7mm (1/2in.)
  • Shaft length: 50.8mm (2in.)
  • Key-way: 3.175mm (1/8in.)
  • Magnet type: neodymium
  • No-load current: 4.4A
  • Resistance: 0.064Ω
  • Weight: 1.72kg (3.8lb)
  • Ampflow type A28-150
Shaft Diameter 12.7mm
Diameter 77mm (3.1in.)
Efficiency 80%
No Load Current 4.4A
Peak power 2.2kW (3.0hp)
Resistance 0.064Ω
RPM 6100rpm
Stall Torque 13.77Nm
Type Motor
Voltage Rating 24V
Weight 1.72kg (3.8lb)

Trustpilot