Amp 281839-3 6 Pole He14 Dual Row Crimp Socket

MPN
281839-3
Brand
AMP
Order Code
22-1842

Discontinued


Double row blue crimp socket with 6 ways.
  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Double row
  • Crimp termination
  • Accepts crimp contacts 188746-1 or 188744-1
  • Suitable for HE 13-14 Cosi contact
  • Glass filled PBT housing material
Type Rectangular Wire & Cable Connectors & Housings

Trustpilot