Amp 281838-6 6 Pole He14 Single Row Crimp Socket

MPN
281838-6
Brand
AMP
Order Code
22-1840

Discontinued


Single row blue crimp socket with 6 ways.
  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Single row
  • Crimp termination
  • Accepts crimp contacts 188746-1 or 188744-1
  • Suitable for HE 13-14 Cosi contact
  • Glass filled PBT housing material
Type Rectangular Wire & Cable Connectors & Housings

Trustpilot