Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amp 281838-5 5 Way He14 Single Row Crimp Socket

Order Code:  

22-1838

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 281838-5  Copy to clipboard
 Report an error

Discontinued

Single row blue crimp socket with 5 ways.
  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Single row
  • Crimp termination
  • Accepts crimp contacts 188746-1 or 188744-1
  • Suitable for HE 13-14 Cosi contact
  • Glass filled PBT housing material

Reviews


Be the first to submit a review