Amp 281838-3 3 Pole He 14 Single Row Crimp Socket

Order Code:

22-1834

Brand: AMP MPN: 281838-3

Discontinued


Single row blue socket housing with 3 ways.
  • 3A current rating
  • Straight orientation
  • 2.54mm pitch
  • Single row
  • Crimp termination
  • Accepts crimp contacts 188746-1 or 188744-1
  • Suitable for HE 13-14 Cosi contact
  • Glass filled PBT housing material
Type Rectangular Wire & Cable Connectors & Housings

Trustpilot